- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40SC00-1410AI
TE Connectivity / Raychem Brand
TXR40SC00-1410AI
Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Stainless Steel
Search Keywords: TXR40SC001410AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC00-1410AI
-
Alias/AKA:D23064-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:15
-
Angular Function:180 °
-
Operating Temperature:-65 to 200 °C
-
Body Material:Stainless Steel
-
Dimension:29mm mm
Product Guides
+
Frequently Asked Questions
Is TXR40SC00-1410AI RoHS compliant?
Yes, TXR40SC00-1410AI is RoHS compliant.
What is the lead time for TXR40SC00-1410AI?
The standard lead time for TXR40SC00-1410AI is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
13
$780.34
25
$414.50
38
$278.44
50 +
$272.87
Click for Quote
Log in
to unlock special pricing