- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40SC00-1205AI
TE Connectivity / Raychem Brand
TXR40SC00-1205AI
Shrink Boot Adapters 180° 13 Shell Size Electroless Nickel Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 13 Shell Size Electroless Nickel Stainless Steel
Search Keywords: TXR40SC001205AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC00-1205AI
-
Alias/AKA:697975-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:12
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Stainless Steel
-
Dimension:24.5mm mm
Product Guides
+
Frequently Asked Questions
Is TXR40SC00-1205AI RoHS compliant?
Yes, TXR40SC00-1205AI is RoHS compliant.
What is the lead time for TXR40SC00-1205AI?
The standard lead time for TXR40SC00-1205AI is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
13
$370.59
25
$203.41
38
$138.05
50 +
$135.29
Click for Quote
Log in
to unlock special pricing