- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR40SC00-1006AI
TXR40SC00-1006AI
TE Connectivity / Raychem Brand
TXR40SC00-1006AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40SC00-1006AI
Search Keywords: TXR40SC001006AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC00-1006AI
-
Alias/AKA:976853-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:48 – 76 mm
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Connector Detail Specification Number:D38999/26
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:06
-
TE Adapter Code:40
-
Salt Spray Resistance:48 Hr
-
Connector Shell Size:B
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:00
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Termination Device Included:TR06AI
-
Material:Corrosion Resisting Steel
-
Style:Tinel-Lock
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Color:Bright
-
Braid:36 Single
-
Overbraid Termination:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$235.378
50 +
$213.980
Click for Quote
Log in
to unlock special pricing