- Home ›
- All Products›
- TXR40BW90-2012BI
TXR40BW90-2012BI
TE Connectivity / Raychem Brand
TXR40BW90-2012BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40BW90-2012BI
Search Keywords: TXR40BW902012BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40BW90-2012BI
-
Alias/AKA:519981-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Termination Device Included:TR12BI
-
Salt Spray Resistance:1000 Hr
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Adapter Entry Size:12
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Style:Tinel-Lock Adapter
-
Adapter Plating Material:Unplated, Shotblast - Glass Bead
-
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:90
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:21 , G
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Material:Nickel Aluminum Bronze
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Nickel Aluminum Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$630.62
25
$346.14
38
$234.92
50 +
$230.22
Click for Quote
Log in
to unlock special pricing