- Home ›
- All Products›
- TXR40BW45-2418AI
TXR40BW45-2418AI
TE Connectivity / Raychem Brand
TXR40BW45-2418AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40BW45-2418AI
Search Keywords: TXR40BW452418AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40BW45-2418AI
-
Alias/AKA:CN4385-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:45
-
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
-
Adapter Plating Material:Unplated, Shotblast - Glass Bead
-
Salt Spray Resistance:1000 Hr
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Connector Shell Size:25 , J
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Diameter Range:.5 – .1 in, 12.7 – 20.5 mm
-
Adapter Entry Size:18
-
Material:Nickel Aluminum Bronze
-
Termination Device Included:TR18AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Nickel Aluminum Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
13
$2,063.38
25
$1,096.03
38
$736.26
50 +
$721.53
Click for Quote
Log in
to unlock special pricing