- Home ›
- All Products›
- TXR40BW00-2214BI
TXR40BW00-2214BI
TE Connectivity / Raychem Brand
TXR40BW00-2214BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40BW00-2214BI
Search Keywords: TXR40BW002214BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40BW00-2214BI
-
Alias/AKA:CF6043-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Adapter Entry Size:14
-
Adapter Plating Material:Unplated, Shotblast - Glass Bead
-
Salt Spray Resistance:1000 Hr
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Braid:32 Double
-
Connector Shell Size:H
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Detail Specification Number:D38999/20
-
Termination Device Included:TR14BI
-
Style:Tinel-Lock
-
Adapter Angle:00
-
Cable Diameter Range:438 – 7 in
-
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Nickel Aluminum Bronze
-
Backshell Material:Nickel Aluminum Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$834.85
25
$443.46
38
$297.89
50 +
$291.93
Click for Quote
Log in
to unlock special pricing