- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40BW00-1407BI
TXR40BW00-1407BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 15 Shell Size Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180A° 15 Shell Size Aluminum
Search Keywords: TXR40BW001407BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40BW00-1407BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:151086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 260 °C
-
Body Material:Aluminum1073
-
Dimension:29mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$210.08
3
$206.92
5
$203.82
10
$200.76
25 +
$195.59
Click for Quote
Log in
to unlock special pricing