- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40BW00-1207AI
TE Connectivity / Raychem Brand
TXR40BW00-1207AI
Shrink Boot Adapters 180° 13 Shell Size Aluminum
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40BW00-1207AI
-
Alias/AKA:741265-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Nickel Bronze
-
Entry Size:11.1 mm
-
Operating Temperature:N/A