- Home ›
- All Products›
- TXR40AZ90-1612AI
TXR40AZ90-1612AI
TE Connectivity / Raychem Brand
TXR40AZ90-1612AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1612AI
Search Keywords: TXR40AZ901612AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ90-1612AI
-
Alias/AKA:EB9482-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Braid:36 Single
-
TE Adapter Code:40
-
Connector Detail Specification Number:D38999/26
-
Adapter Entry Size:12
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Color:Black
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR12AI
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:E
-
Cable Diameter Range:375 – 6 in
-
Material:Aluminum
-
Adapter Angle:90
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
13
$590.95
25
$324.37
38
$220.14
50 +
$215.74
Click for Quote
Log in
to unlock special pricing