- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AZ90-1406AI
TXR40AZ90-1406AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 15 Shell Size Zinc Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Shrink Boot Adapters 90° 15 Shell Size Zinc Nickel Aluminum Alloy
Search Keywords: TXR40AZ901406AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ90-1406AI
-
Alias/AKA:EB9476-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Zinc Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
25 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$384.59
5
$383.63
10
$382.66
13
$381.71
25
$209.52
38
$142.20
50 +
$139.35
Click for Quote
Log in
to unlock special pricing