- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AZ90-1404BI
TE Connectivity / Raychem Brand
TXR40AZ90-1404BI
Shrink Boot Adapters 90° 15 Shell Size Zinc Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 90° 15 Shell Size Zinc Nickel Aluminum Alloy
Search Keywords: TXR40AZ901404BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ90-1404BI
-
Alias/AKA:CW1285-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Zinc Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR40AZ90-1404BI RoHS compliant?
No, TXR40AZ90-1404BI is not RoHS compliant.
What is the lead time for TXR40AZ90-1404BI?
The standard lead time for TXR40AZ90-1404BI is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$560.68
5
$559.28
10
$557.88
13
$556.48
25
$305.45
38
$207.29
50 +
$203.15
Click for Quote
Log in
to unlock special pricing