- Home ›
- All Products›
- TXR40AZ90-1208AI
TXR40AZ90-1208AI
TE Connectivity / Raychem Brand
TXR40AZ90-1208AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1208AI
Search Keywords: TXR40AZ901208AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ90-1208AI
-
Alias/AKA:CV0175-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Termination Device Included:TR08AI
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum Alloy
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Zinc Nickel
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:13 , C
-
Comment:For Specific connector shell size information, refer to Harnware™ or Catalog.
-
Style:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Color:Black
-
Adapter Entry Size:8
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
13
$357.02
25
$195.97
38
$133.00
50 +
$130.34
Click for Quote
Log in
to unlock special pricing