- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR40AZ90-1006AI
TXR40AZ90-1006AI
TE Connectivity / Raychem Brand
TXR40AZ90-1006AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1006AI
Search Keywords: TXR40AZ901006AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ90-1006AI
-
Alias/AKA:EB9472-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Braid:36 Single
-
TE Adapter Code:40
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Angle:90
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:06
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Connector Detail Specification Number:D38999/40
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Termination Device Included:TR06AI
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Color:Black
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:B
-
Material:Aluminum
-
Style:Tinel-Lock
-
Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:48 – 76 mm
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
13
$320.81
25
$176.63
38
$122.66
50 +
$120.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT