- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR40AZ90-1004AI
TXR40AZ90-1004AI
TE Connectivity / Raychem Brand
TXR40AZ90-1004AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AZ90-1004AI
Search Keywords: TXR40AZ901004AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ90-1004AI
-
Alias/AKA:CW3905-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.281 – .45 in, 7.1 – 11.4 mm
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Style:Tinel-Lock Adapter
-
Adapter Entry Size:9
-
Color:Black
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR04AI
-
Cable Entry Diameter:.01 – .56 in, .2 – 14.3 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:90
-
Connector Shell Size:11 , B
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
70 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$134.871
50 +
$122.610
Click for Quote
Log in
to unlock special pricing