- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR40AZ00-2410AI
TXR40AZ00-2410AI
TE Connectivity / Raychem Brand
TXR40AZ00-2410AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-2410AI
Search Keywords: TXR40AZ002410AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ00-2410AI
-
Alias/AKA:CW0482-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:J
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
TE Adapter Code:40
-
Style:Tinel-Lock
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Color:Black
-
Termination Device Included:TR10AI
-
Adapter Entry Size:10
-
Cable Diameter Range:313 – 5 in
-
Braid:36 Single
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Detail Specification Number:D38999/40
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Adapter Angle:00
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
13
$311.82
25
$171.68
38
$119.22
50 +
$116.84
Click for Quote
Log in
to unlock special pricing