- Home ›
- All Products›
- TXR40AZ00-2016AI
TXR40AZ00-2016AI
TE Connectivity / Raychem Brand
TXR40AZ00-2016AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-2016AI
Search Keywords: TXR40AZ002016AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ00-2016AI
-
Alias/AKA:CX9352-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Color:Black
-
Adapter Entry Size:16
-
Salt Spray Resistance:500 Hr
-
Connector Detail Specification Number:D38999/40
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
TE Adapter Code:40
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Adapter Angle:00
-
Termination Device Included:TR16AI
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock
-
Braid:36 Single
-
Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:G
-
Cable Diameter Range:5 – 8 in
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$305.12
25
$167.99
38
$116.66
50 +
$114.33
Click for Quote
Log in
to unlock special pricing