- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AZ00-1410AI
TXR40AZ00-1410AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 15 Shell Size Zinc Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 15 Shell Size Zinc Nickel Aluminum Alloy
Search Keywords: TXR40AZ001410AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ00-1410AI
-
Alias/AKA:EB9464-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:N/A
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
13
$294.49
25
$162.14
38
$112.60
50 +
$110.35
Click for Quote
Log in
to unlock special pricing