- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AZ00-1208AI
TXR40AZ00-1208AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread Size - 180° Cable Exit - Tinel Lock - Shi ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded - Black.
Search Keywords: TXR40AZ001208AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ00-1208AI
-
Alias/AKA:CV0167-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:13
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:24.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
On Order:
100
can ship 8/3/26
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$125.36
5
$103.44
10
$100.18
13
$96.06
25
$95.11
38
$94.17
50 +
$93.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT