- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AZ00-1010AI
TXR40AZ00-1010AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 11 Shell Size Zinc Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Shrink Boot Adapters 180A° 11 Shell Size Zinc Nickel Aluminum Alloy
Search Keywords: TXR40AZ001010AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AZ00-1010AI
-
Alias/AKA:CV4353-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:111086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:21mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$468.72
5
$467.55
10
$466.38
13
$465.21
25
$255.35
38
$173.30
50 +
$169.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT