- Home ›
- All Products›
- TXR40AU00-1210BI
TXR40AU00-1210BI
TE Connectivity / Raychem Brand
TXR40AU00-1210BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-1210BI
Search Keywords: TXR40AU001210BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AU00-1210BI
-
Alias/AKA:E75793-000
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:10
-
Color:Olive Drab
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Style:Tinel-Lock Adapter
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Termination Device Included:TR10BI
-
Salt Spray Resistance:48 Hr
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Connector Shell Size:13 , C
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$558.07
25
$306.32
38
$207.89
50 +
$203.73
Click for Quote
Log in
to unlock special pricing