- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AU00-1208AI
TXR40AU00-1208AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 13 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 180A° 13 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AU001208AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AU00-1208AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:131086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:24.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
2
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$138.73
4
$131.03
8
$128.17
16 +
$124.12
Click for Quote
Log in
to unlock special pricing