- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AU00-0804AI
TXR40AU00-0804AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.709" (18.00mm) Diameter - Shell Size 9, A - M12x1 Thread - 180° Cable Exit - Tinel Lock - Shielded.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Backshell - Ruggedized - 0.709" (18.00mm) Diameter - Shell Size 9, A - M12x1 Thread - 180° Cable Exit - Tinel Lock - Shielded.
Search Keywords: TXR40AU000804AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AU00-0804AI
-
Alias/AKA:D76744-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/16/26