- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AC90-1606AI
TE Connectivity / Raychem Brand
TXR40AC90-1606AI
Shrink Boot Adapters 90° 17 Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-1606AI
-
Alias/AKA:171831-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:17
-
Angular Function:90 °
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy
-
Dimension:32.5mm mm