- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC90-1410AI
TXR40AC90-1410AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 15 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 90° 15 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC901410AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-1410AI
-
Alias/AKA:694643-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$571.38
5
$569.96
10
$568.54
13
$567.11
25
$311.28
38
$211.26
50 +
$207.03
Click for Quote
Log in
to unlock special pricing