- Home ›
- All Products›
- TXR40AC90-1405AI
TXR40AC90-1405AI
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: TXR40AC901405AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-1405AI
-
Alias/AKA:F36495-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Adapter Entry Size:5
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:15 , D
-
Termination Device Included:TR05AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Bright
-
Material:Aluminum
-
Adapter Angle:90
-
Salt Spray Resistance:48 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$309.86
25
$170.60
38
$118.47
50 +
$116.11
Click for Quote
Log in
to unlock special pricing