- Home ›
- All Products›
- TXR40AC90-1210AI
TXR40AC90-1210AI
TE Connectivity / Raychem Brand
TXR40AC90-1210AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC90-1210AI
Search Keywords: TXR40AC901210AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-1210AI
-
Alias/AKA:741607-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:90
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Included:TR10AI
-
Connector Detail Specification Number:D38999/40
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Color:Bright
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Adapter Code:40
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Connector Shell Size:13
-
Cable Diameter Range:79 – 127 mm
-
Braid:36 Single
-
Material:Aluminum
-
Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock
-
Adapter Entry Size:10
-
Salt Spray Resistance:48 Hr
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
13
$859.96
25
$456.80
38
$306.85
50 +
$300.71
Click for Quote
Log in
to unlock special pricing