- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC90-1208BI
TXR40AC90-1208BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC901208BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-1208BI
-
Alias/AKA:CJ8331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$333.12
5
$332.29
10
$331.46
13
$330.62
25
$182.04
38
$126.42
50 +
$123.89
Click for Quote
Log in
to unlock special pricing