- Home ›
- All Products›
- TXR40AC90-1007BI
TXR40AC90-1007BI
TE Connectivity / Raychem Brand
TXR40AC90-1007BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC90-1007BI
Search Keywords: TXR40AC901007BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-1007BI
-
Alias/AKA:090625-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:7
-
TE Adapter Code:40
-
Color:Bright
-
Style:Tinel-Lock Adapter
-
Termination Device Included:TR07BI
-
Connector Shell Size:11 , B
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Salt Spray Resistance:48 Hr
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:90
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39
can ship 11/23/26
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$281.07
5
$280.36
10
$279.66
13
$278.96
25
$153.59
38
$106.66
50 +
$104.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT