- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC90-1007AI
TE Connectivity / Raychem Brand
TXR40AC90-1007AI
Shrink Boot Adapters 90° 11 Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 90° 11 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC901007AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-1007AI
-
Alias/AKA:816217-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:11.1 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Frequently Asked Questions
Is TXR40AC90-1007AI RoHS compliant?
Yes, TXR40AC90-1007AI is RoHS compliant.
What is the lead time for TXR40AC90-1007AI?
The standard lead time for TXR40AC90-1007AI is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
34 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$495.22
5
$493.99
10
$492.75
13
$491.52
25
$269.79
38
$183.10
50 +
$179.44
Click for Quote
Log in
to unlock special pricing