- Home ›
- All Products›
- TXR40AC90-0805AI
TXR40AC90-0805AI
TE Connectivity / Raychem Brand
TXR40AC90-0805AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC90-0805AI
Search Keywords: TXR40AC900805AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC90-0805AI
-
Alias/AKA:801961-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Adapter Entry Size:5
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
Salt Spray Resistance:48 Hr
-
TE Adapter Code:40
-
Overbraid Termination:Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Color:Bright
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Material:Aluminum
-
Termination Device Included:TR05AI
-
Connector Shell Size:09 , A
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
13
$864.79
25
$459.36
38
$308.57
50 +
$302.40
Click for Quote
Log in
to unlock special pricing