- Home ›
- All Products›
- TXR40AC45-1610BI
TXR40AC45-1610BI
TE Connectivity / Raychem Brand
TXR40AC45-1610BI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR40AC45-1610BI
Search Keywords: TXR40AC451610BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC45-1610BI
-
Alias/AKA:502437-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Detail Specification Number:D38999/47
-
Salt Spray Resistance:48 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:10
-
Material:Aluminum
-
Cable Diameter Range:313 – 5 in
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Connector Shell Size:E
-
Accessory Type:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
TE Adapter Code:40
-
Termination Device Included:TR10BI
-
Braid:32 Double
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Adapter Angle:45
-
Style:Tinel-Lock
-
Color:Bright
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$555.12
5
$553.74
10
$552.36
13
$550.97
25
$302.43
38
$205.24
50 +
$201.14
Click for Quote
Log in
to unlock special pricing