- Home ›
- All Products›
- TXR40AC45-1608BI
TXR40AC45-1608BI
TE Connectivity / Raychem Brand
TXR40AC45-1608BI
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TXR40AC45-1608BI
Search Keywords: TXR40AC451608BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC45-1608BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Adapter Entry Size:8
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Adapter Angle:45
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
TE Adapter Code:40
-
Color:Bright
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Included:TR08BI
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:17 , E
-
Backshell Material:Aluminum
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.