- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC45-0804AI
TE Connectivity / Raychem Brand
TXR40AC45-0804AI
Shrink Boot Adapters 45° 9 Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 45° 9 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC450804AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC45-0804AI
-
Alias/AKA:403823-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:45 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR40AC45-0804AI RoHS compliant?
Yes, TXR40AC45-0804AI is RoHS compliant.
What is the lead time for TXR40AC45-0804AI?
The standard lead time for TXR40AC45-0804AI is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 8/9/27
MOQ for out of Stock Qty:
13
47 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$488.62
5
$487.40
10
$486.18
13
$484.96
25
$266.19
38
$180.66
50 +
$177.04
Click for Quote
Log in
to unlock special pricing