- Home ›
- All Products›
- TXR40AC00-2420BI
TXR40AC00-2420BI
TE Connectivity / Raychem Brand
TXR40AC00-2420BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-2420BI
Search Keywords: TXR40AC002420BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-2420BI
-
Alias/AKA:551651-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum Alloy
-
Termination Device Included:TR20BI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:48 Hr
-
Connector Shell Size:25 , J
-
Adapter Angle:Straight
-
Color:Bright
-
Style:Tinel-Lock Adapter
-
Cable Diameter Range:.5 – .12 in, 12.7 – 20.7 mm
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Electroless Nickel
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:20
-
Comment:For Specific connector shell size information, refer to Harnware™ or Catalog.
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$237.42
19
$132.31
28
$94.77
37 +
$92.87
Click for Quote
Log in
to unlock special pricing