- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AC00-2206AI
TXR40AC00-2206AI
TE Connectivity / Raychem Brand
180A° 23 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
180A° 23 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC002206AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-2206AI
-
Alias/AKA:760950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:231086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:40mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
68 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
1
$326.71
5
$325.89
10
$325.07
13
$324.26
25
$178.53
38
$123.98
50 +
$121.50
Click for Quote
Log in
to unlock special pricing