Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR40AC00-2016AI

Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread Size - 180° Cable Exit - Tinel Lock - Shi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded - Silver Color.
Search Keywords: TXR40AC002016AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR40AC00-2016AI
  • Alias/AKA:
    792131-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    21
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Electroless Nickel
  • Entry Size:
    25.4 mm
  • Operating Temperature:
    -65 to 200 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR40AC00-2016AI RoHS compliant?
Yes, TXR40AC00-2016AI is RoHS compliant.
What is the lead time for TXR40AC00-2016AI?
The standard lead time for TXR40AC00-2016AI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
13
25 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$157.70
5
$144.26
10
$138.32
13
$136.95
25
$135.59
38
$134.25
50 +
$132.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!