- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AC00-2012BI
TXR40AC00-2012BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 21 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180A° 21 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC002012BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-2012BI
-
Alias/AKA:043433-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:211086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:37mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$378.30
5
$377.36
10
$376.41
13
$375.47
25
$206.09
38
$139.87
50 +
$137.07
Click for Quote
Log in
to unlock special pricing