- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC00-1616AI
TE Connectivity / Raychem Brand
TXR40AC00-1616AI
Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC001616AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-1616AI
-
Alias/AKA:190823-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:25.4 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Frequently Asked Questions
Is TXR40AC00-1616AI RoHS compliant?
Yes, TXR40AC00-1616AI is RoHS compliant.
What is the lead time for TXR40AC00-1616AI?
The standard lead time for TXR40AC00-1616AI is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
68 Weeks
can ship
1/4/28
Price (USD)
Qty
Unit Price
1
$628.87
5
$627.30
10
$625.73
13
$624.17
25
$342.60
38
$232.51
50 +
$227.86
Click for Quote
Log in
to unlock special pricing