- Home ›
- All Products›
- TXR40AC00-1612BI
TXR40AC00-1612BI
TE Connectivity / Raychem Brand
TXR40AC00-1612BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AC00-1612BI
Search Keywords: TXR40AC001612BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-1612BI
-
Alias/AKA:857369-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:17 , E
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:40
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Adapter Angle:00
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Bright
-
Termination Device Included:TR12BI
-
Material:Aluminum
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Adapter Entry Size:12
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
9/13/27