Image is representational - see mfr. specs

Backshell - Heat Shrink Adapter - 1.142" (29.00mm) Outside Diameter - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Backshell - Heat Shrink Adapter - 1.142" (29.00mm) Outside Diameter - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Entry Size 10.
Search Keywords: TXR40AC001410AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR40AC00-1410AI
  • Alias/AKA:
    131191-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    15
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Electroless Nickel
  • Entry Size:
    10 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$137.75
5
$135.49
10
$114.61
13
$114.04
25
$107.44
38
$106.91
50 +
$102.32
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!