- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR40AC00-1408BI
TXR40AC00-1408BI
TE Connectivity / Raychem Brand
TXR40AC00-1408BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1408BI
Search Keywords: TXR40AC001408BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-1408BI
-
Alias/AKA:317377-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:64 – 102 mm
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Braid:30 Single
-
Connector Shell Size:15
-
Adapter Angle:00
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Adapter Entry Size:08
-
Connector Detail Specification Number:D38999/46
-
Color:Bright
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
TE Adapter Code:40
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Included:TR08BI
-
Style:Tinel-Lock
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
13
$199.95
25
$110.09
38
$76.45
50 +
$74.92
Click for Quote
Log in
to unlock special pricing