- Home ›
- All Products›
- TXR40AC00-1407BI
TXR40AC00-1407BI
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: TXR40AC001407BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-1407BI
-
Alias/AKA:193679-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Material:Aluminum
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Connector Shell Size:15 , D
-
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
-
Salt Spray Resistance:48 Hr
-
Color:Bright
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Termination Device Included:TR07BI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Entry Size:7
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
13
$295.57
25
$162.74
38
$113.01
50 +
$110.75
Click for Quote
Log in
to unlock special pricing