- Home ›
- All Products›
- TXR40AC00-1407AI-CS2927
TXR40AC00-1407AI-CS2927
TE Connectivity / Raychem Brand
TXR40AC00-1407AI-CS2927
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1407AI-CS2927
Search Keywords: TXR40AC001407AICS2927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-1407AI-CS2927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Adapter Entry Size:07
-
Connector System:Cable-to-Cable
-
Style:Tinel-Lock
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Sealable:Yes
-
Braid:36 Single
-
Cable Diameter Range:219 – 35 in
-
TE Connector Interface Code:40
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Detail Specification Number:D38999/26
-
Adapter Angle:00
-
Connector Shell Size:D
-
Backshell Material:Aluminum Alloy
-
Braid Type:36 Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$110.53
5
$105.00
10
$64.17
15
$41.77
31
$26.73
300 +
$22.84
Click for Quote
Log in
to unlock special pricing