- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC00-1205AI
TXR40AC00-1205AI
TE Connectivity / Raychem Brand
TXR40AC00-1205AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1205AI
Search Keywords: TXR40AC001205AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-1205AI
-
Alias/AKA:161565-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$142.36
5
$130.22
10
$124.86
13
$123.63
25
$122.40
38
$121.19
50 +
$119.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT