- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC00-1204AI
TXR40AC00-1204AI
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 0.965" (24.50mm) Outside Diameter - Shell Size 13, C - M18x1 Thread Size - 180° Cable Exit - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 0.965" (24.50mm) Outside Diameter - Shell Size 13, C - M18x1 Thread Size - 180° Cable Exit - Entry Size 4.
Search Keywords: TXR40AC001204AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-1204AI
-
Alias/AKA:883337-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:6.35 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$260.17
25
$143.24
38
$99.47
50 +
$97.49
Click for Quote
Log in
to unlock special pricing