- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AC00-0804BI
TE Connectivity / Raychem Brand
TXR40AC00-0804BI
Shrink Boot Adapters 180° 9 Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 180° 9 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AC000804BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-0804BI
-
Alias/AKA:380615-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:6.35 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Frequently Asked Questions
Is TXR40AC00-0804BI RoHS compliant?
Yes, TXR40AC00-0804BI is RoHS compliant.
What is the lead time for TXR40AC00-0804BI?
The standard lead time for TXR40AC00-0804BI is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
25 Weeks
can ship
2/24/27