- Home ›
- All Products›
- TXR40AC00-0804AIL
TXR40AC00-0804AIL
TE Connectivity / Raychem Brand
TXR40AC00-0804AIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-0804AIL
Search Keywords: TXR40AC000804AIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AC00-0804AIL
-
Alias/AKA:EK9148-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:4
-
Connector Shell Size:09 , A
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Adapter Angle:00
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:48 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Bright
-
Material:Aluminum
-
Style:Tinel-Lock Adapter
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Termination Device Included:TR04AI
-
TE Adapter Code:40
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$167.74
5
$165.46
10
$164.37
20
$162.28
50
$161.28
100 +
$114.73
Click for Quote
Log in
to unlock special pricing