- Home ›
- All Products›
- TXR40AB90-2006BI
TXR40AB90-2006BI
TE Connectivity / Raychem Brand
TXR40AB90-2006BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
TXR40AB90-2006BI
Search Keywords: TXR40AB902006BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB90-2006BI
-
Alias/AKA:770023-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Adapter Entry Size:6
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR06BI
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
TE Adapter Code:40
-
Salt Spray Resistance:500 Hr
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Color:Olive Drab
-
Connector Shell Size:21 , G
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$864.07
5
$861.91
10
$859.75
13
$857.60
25
$455.54
38
$306.01
50 +
$299.89
Click for Quote
Log in
to unlock special pricing