- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB90-1808AI
TXR40AB90-1808AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 19, F
Search Keywords: TXR40AB901808AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB90-1808AI
-
Alias/AKA:347709-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
25
can ship 7/27/26
MOQ for out of Stock Qty:
13
66 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$572.39
5
$570.96
10
$569.53
13
$568.11
25
$311.83
38
$211.63
50 +
$207.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT