- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB90-1612AI
TE Connectivity / Raychem Brand
TXR40AB90-1612AI
Shrink Boot Adapters 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Ask the Datasheet Accessories Notify Me
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 17, E
- Entry Size = 12
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | TXR40AB90-1612AI |
| Alias/AKA: | 946223-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Size: | 17 |
| Angular Function: | 90 ° |
| Body Material: | Aluminum Alloy |
| Body Plating: | Olive Drab Cadmium Over Electroless Nickel |
| Entry Size: | 19.05 mm |
| Operating Temperature: | -65 to 175 °C |